
R60IF3100AA6AK | |
|---|---|
DigiKey Part Number | 399-5911-ND |
Manufacturer | |
Manufacturer Product Number | R60IF3100AA6AK |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IF3100AA6AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.58000 | kr.25.80 |
| 50 | kr.1.95900 | kr.97.95 |
| 100 | kr.1.76890 | kr.176.89 |
| 500 | kr.1.44616 | kr.723.08 |
| 2.000 | kr.1.26452 | kr.2,529.04 |
| 4.000 | kr.1.19706 | kr.4,788.24 |
| 6.000 | kr.1.16327 | kr.6,979.62 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

