
B32521C3104J289 | |
|---|---|
DigiKey Part Number | 495-B32521C3104J289CT-ND - Cut Tape (CT) 495-1194-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C3104J289 |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3104J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.14300 | kr.21.43 |
| 50 | kr.1.61160 | kr.80.58 |
| 100 | kr.1.44810 | kr.144.81 |
| 500 | kr.1.17264 | kr.586.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.00311 | kr.1,003.11 |
| 2.000 | kr.0.93851 | kr.1,877.02 |
| 3.000 | kr.0.90616 | kr.2,718.48 |
| 5.000 | kr.0.87032 | kr.4,351.60 |
| 7.000 | kr.0.84937 | kr.5,945.59 |
| 10.000 | kr.0.82922 | kr.8,292.20 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

