Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FK26X5R1C475KN000 | |
|---|---|
DigiKey Part Number | 445-FK26X5R1C475KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK26X5R1C475KN000 |
Description | CAP CER 4.7UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X5R1C475KN000 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7R1E475KRT00 | TDK | 104 | 445-FG24X7R1E475KRT00-ND | kr.3.17000 | Direct |
| FK24X5R1C475KR000 | TDK | 2.315 | 445-FK24X5R1C475KR000-ND | kr.3.17000 | Direct |
| FG26X7R1H475KRT00 | TDK | 0 | 445-175352-ND | kr.5.58000 | Upgrade |
| FK24X5R1E475KR000 | TDK | 240 | 445-FK24X5R1E475KR000-ND | kr.3.17000 | Upgrade |
| FK26X7R1C475KR000 | TDK | 1.041 | 445-FK26X7R1C475KR000-ND | kr.3.17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.03660 | kr.518.30 |
| Unit Price without VAT: | kr.1.03660 |
|---|---|
| Unit Price with VAT: | kr.1.29575 |






