FG26X7R1H475KRT00 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: kr.3.39862
Datasheet

Similar


TDK
In Stock: 2.042
Unit Price: kr.6.21000
Datasheet

Similar


TDK
In Stock: 7.133
Unit Price: kr.5.96000
Datasheet

Similar


TDK
In Stock: 977
Unit Price: kr.6.72000
Datasheet

Similar


TDK
In Stock: 343
Unit Price: kr.11.16000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.61538
Datasheet

Parametric Equivalent


TDK
In Stock: 4.089
Unit Price: kr.6.97000
Datasheet

Parametric Equivalent


TDK
In Stock: 15.321
Unit Price: kr.5.77000
Datasheet
4.7 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X7R Radial
FG26

FG26X7R1H475KRT00

DigiKey Part Number
445-175352-ND
Manufacturer
Manufacturer Product Number
FG26X7R1H475KRT00
Description
CAP CER 4.7UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X7R1H475KRT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG20X7S2A475KRT00TDK0FG20X7S2A475KRT00-NDkr.3.39862Similar
FK20X7R1H475KR000TDK2.042445-FK20X7R1H475KR000-NDkr.6.21000Similar
FK20X7S1H475KR000TDK7.133445-FK20X7S1H475KR000-NDkr.5.96000Similar
FK20X7S2A475KR000TDK977445-FK20X7S2A475K-NDkr.6.72000Similar
FK22X7R1H475KR000TDK343445-FK22X7R1H475KR000-NDkr.11.16000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.55000kr.35.50
50kr.2.74400kr.137.20
100kr.2.49540kr.249.54
500kr.2.07508kr.1,037.54
1.000kr.1.94511kr.1,945.11
2.500kr.1.80799kr.4,519.98
5.000kr.1.72533kr.8,626.65
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500