
FK22X7R1H475KR000 | |
|---|---|
DigiKey Part Number | 445-FK22X7R1H475KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK22X7R1H475KR000 |
Description | CAP CER 4.7UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22X7R1H475KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R1H475KRT00 | TDK | 0 | 445-175352-ND | kr.5.58000 | Direct |
| FK20X7R1H475KR000 | TDK | 2.042 | 445-FK20X7R1H475KR000-ND | kr.6.21000 | Direct |
| FG20X7S2A475KRT00 | TDK | 0 | FG20X7S2A475KRT00-ND | kr.3.39862 | Similar |
| FK20X7S1H475KR000 | TDK | 7.133 | 445-FK20X7S1H475KR000-ND | kr.5.96000 | Similar |
| FK20X7S2A475KR000 | TDK | 977 | 445-FK20X7S2A475K-ND | kr.6.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.7.46200 | kr.74.62 |
| 50 | kr.5.99260 | kr.299.63 |
| 100 | kr.5.53800 | kr.553.80 |
| 500 | kr.4.76932 | kr.2,384.66 |
| 1.000 | kr.4.53152 | kr.4,531.52 |
| 2.500 | kr.4.28041 | kr.10,701.02 |
| 5.000 | kr.4.12895 | kr.20,644.75 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

