4.7 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK22X7R1E475KN000

DigiKey Part Number
445-FK22X7R1E475KN000-ND
Manufacturer
Manufacturer Product Number
FK22X7R1E475KN000
Description
CAP CER 4.7UF 25V X7R RADIAL
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK22X7R1E475KN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK20X7R1E475KN000TDK488445-FK20X7R1E475KN000-NDkr.0.54000Direct
FK20X7R1H475KR000TDK1.972445-FK20X7R1H475KR000-NDkr.0.83000Upgrade
FK22X7R1H475KR000TDK343445-FK22X7R1H475KR000-NDkr.1.50000Upgrade
FG20X7S2A475KRT00TDK0FG20X7S2A475KRT00-NDkr.0.45560Similar
FG26X7R1H475KRT00TDK0445-175352-NDkr.0.75000Similar
In-Stock: 1.174
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.83000kr.9.83
10kr.6.51100kr.65.11
50kr.5.19000kr.259.50
100kr.4.78290kr.478.29
500kr.4.09424kr.2,047.12
1.000kr.3.88109kr.3,881.09
2.500kr.3.65610kr.9,140.25
5.000kr.3.52041kr.17,602.05
Manufacturers Standard Package
Unit Price without VAT:kr.9.83000
Unit Price with VAT:kr.12.28750