CGB3B1X5R1E105K055AC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 17.557
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 1.005.787
Unit Price: kr.0.70000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 404.517
Unit Price: kr.0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 292
Unit Price: kr.0.63000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

CGB3B1X5R1E105K055AC

DigiKey Part Number
445-13224-2-ND - Tape & Reel (TR)
445-13224-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGB3B1X5R1E105K055AC
Description
CAP CER 1UF 25V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB3B1X5R1E105K055AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603KPX5R8BB105YAGEO17.55713-CC0603KPX5R8BB105CT-NDkr.0.70000Similar
CC0603KRX5R8BB105YAGEO1.005.787311-1445-1-NDkr.0.70000Similar
CL10A105KA8NFNCSamsung Electro-Mechanics404.5171276-1859-1-NDkr.0.63000Similar
CL10A105KA8NNNCSamsung Electro-Mechanics2921276-1102-1-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes