CGB3B1X5R1E105K055AC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 18.483
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 1.381.681
Unit Price: kr.0.64000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 44.183
Unit Price: kr.0.64000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 848.366
Unit Price: kr.0.51000
Datasheet
CGB Series 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGB Series 0603

CGB3B1X5R1E105K055AC

DigiKey Part Number
445-13224-2-ND - Tape & Reel (TR)
445-13224-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGB3B1X5R1E105K055AC
Description
CAP CER 1UF 25V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB3B1X5R1E105K055AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes