CGA5L2X5R1H105M160AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 4.074
Unit Price: kr.1.71000
Datasheet

Upgrade


TDK
In Stock: 1.612
Unit Price: kr.1.97000
Datasheet

Upgrade


TDK
In Stock: 78.573
Unit Price: kr.3.49000
Datasheet

Upgrade


TDK
In Stock: 15.652
Unit Price: kr.3.74000
Datasheet

Upgrade


TDK
In Stock: 116.559
Unit Price: kr.1.97000
Datasheet

Upgrade


TDK
In Stock: 25.339
Unit Price: kr.4.69000
Datasheet

Upgrade


TDK
In Stock: 2.613
Unit Price: kr.4.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.992
Unit Price: kr.2.66000
Datasheet

Upgrade


KEMET
In Stock: 33.322
Unit Price: kr.3.55000
Datasheet

Upgrade


KEMET
In Stock: 40.662
Unit Price: kr.2.09000
Datasheet

Upgrade


KEMET
In Stock: 7.342
Unit Price: kr.4.95000
Datasheet

Upgrade


KEMET
In Stock: 59.168
Unit Price: kr.4.95000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 3.274
Unit Price: kr.1.84000
Datasheet
1 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)

CGA5L2X5R1H105M160AA

DigiKey Part Number
445-12882-2-ND - Tape & Reel (TR)
445-12882-1-ND - Cut Tape (CT)
445-12882-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X5R1H105M160AA
Description
CAP CER 1UF 50V X5R 1206
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X5R1H105M160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L3X7R1H105M160ABTDK4.074445-12929-1-NDkr.1.71000Direct
CGA5L2X5R1H105K160AATDK1.612445-12881-1-NDkr.1.97000Upgrade
CGA5L2X7R2A105K160AATDK78.573445-5845-1-NDkr.3.49000Upgrade
CGA5L2X7R2A105M160AATDK15.652445-12901-1-NDkr.3.74000Upgrade
CGA5L3X7R1H105K160ABTDK116.559445-5702-1-NDkr.1.97000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.16000kr.11.60
50kr.0.84440kr.42.22
100kr.0.74810kr.74.81
500kr.0.58506kr.292.53
1.000kr.0.53478kr.534.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.47934kr.958.68
4.000kr.0.44634kr.1,785.36
6.000kr.0.42981kr.2,578.86
10.000kr.0.41150kr.4,115.00
14.000kr.0.40080kr.5,611.20
20.000kr.0.39050kr.7,810.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250