
C1206C105K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-13374-2-ND - Tape & Reel (TR) 399-13374-1-ND - Cut Tape (CT) 399-13374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K1RACAUTO |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.15600 | kr.21.56 |
| 50 | kr.1.62300 | kr.81.15 |
| 100 | kr.1.45760 | kr.145.76 |
| 500 | kr.1.17936 | kr.589.68 |
| 1.000 | kr.1.09346 | kr.1,093.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.02280 | kr.2,045.60 |
| 4.000 | kr.0.96465 | kr.3,858.60 |
| 6.000 | kr.0.93552 | kr.5,613.12 |
| 10.000 | kr.0.90325 | kr.9,032.50 |
| 14.000 | kr.0.88439 | kr.12,381.46 |
| 20.000 | kr.0.86623 | kr.17,324.60 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

