1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMK316BJ105KLHT

DigiKey Part Number
587-3522-2-ND - Tape & Reel (TR)
587-3522-1-ND - Cut Tape (CT)
587-3522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316BJ105KLHT
Description
CAP CER 1UF 50V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK316BJ105KLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.274
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.09000kr.10.90
50kr.0.79120kr.39.56
100kr.0.69990kr.69.99
500kr.0.54536kr.272.68
1.000kr.0.49775kr.497.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.45861kr.917.22
4.000kr.0.42643kr.1,705.72
6.000kr.0.41034kr.2,462.04
10.000kr.0.39249kr.3,924.90
14.000kr.0.38206kr.5,348.84
20.000kr.0.37203kr.7,440.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000