

C3225X7S2A475M200AE | |
|---|---|
DigiKey Part Number | 445-6828-2-ND - Tape & Reel (TR) 445-6828-1-ND - Cut Tape (CT) 445-6828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S2A475M200AE |
Description | CAP CER 4.7UF 100V X7S 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S2A475M200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7S2A475K200AE | TDK | 34.046 | 445-8912-1-ND | kr.10.78000 | Upgrade |
| CGA6M3X7S2A475M200AE | TDK | 886 | 445-7985-1-ND | kr.11.92000 | Parametric Equivalent |
| CL32B475KCVZW6E | Samsung Electro-Mechanics | 172.989 | 1276-7060-1-ND | kr.6.21000 | Upgrade |
| GCJ32DC72A475ME01K | Murata Electronics | 3.818 | 490-GCJ32DC72A475ME01KCT-ND | kr.7.42000 | Parametric Equivalent |
| GCJ32DC72A475ME01L | Murata Electronics | 1.345 | 490-GCJ32DC72A475ME01LCT-ND | kr.7.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.48100 | kr.74.81 |
| 50 | kr.5.99760 | kr.299.88 |
| 100 | kr.5.53990 | kr.553.99 |
| 500 | kr.4.76528 | kr.2,382.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.39641 | kr.4,396.41 |
| 2.000 | kr.4.20475 | kr.8,409.50 |
| 3.000 | kr.4.10876 | kr.12,326.28 |
| 5.000 | kr.4.00237 | kr.20,011.85 |
| 7.000 | kr.3.94012 | kr.27,580.84 |
| 10.000 | kr.3.88028 | kr.38,802.80 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

