
GCJ32DC72A475ME01L | |
|---|---|
DigiKey Part Number | 490-GCJ32DC72A475ME01LTR-ND - Tape & Reel (TR) 490-GCJ32DC72A475ME01LCT-ND - Cut Tape (CT) 490-GCJ32DC72A475ME01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32DC72A475ME01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32DC72A475ME01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.79300 | kr.47.93 |
| 50 | kr.3.75460 | kr.187.73 |
| 100 | kr.3.43440 | kr.343.44 |
| 500 | kr.2.89422 | kr.1,447.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.64917 | kr.2,649.17 |
| 2.000 | kr.2.51559 | kr.5,031.18 |
| 3.000 | kr.2.44868 | kr.7,346.04 |
| 5.000 | kr.2.37451 | kr.11,872.55 |
| 7.000 | kr.2.33115 | kr.16,318.05 |
| 10.000 | kr.2.28944 | kr.22,894.40 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

