

CGA6M3X7S2A475M200AE | |
|---|---|
DigiKey Part Number | 445-7985-2-ND - Tape & Reel (TR) 445-7985-1-ND - Cut Tape (CT) 445-7985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7S2A475M200AE |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7S2A475M200AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7S2A475K200AE | TDK | 109.500 | 445-8790-1-ND | kr.11.92000 | Upgrade |
| CNA6P1X7R2A475K250AE | TDK | 50.894 | 445-181409-1-ND | kr.9.64000 | Similar |
| GCJ32DC72A475KE01L | Murata Electronics | 124.425 | 490-16466-1-ND | kr.7.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.7.97600 | kr.79.76 |
| 50 | kr.6.41480 | kr.320.74 |
| 100 | kr.5.93300 | kr.593.30 |
| 500 | kr.5.11802 | kr.2,559.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.72679 | kr.4,726.79 |
| 2.000 | kr.4.52508 | kr.9,050.16 |
| 3.000 | kr.4.42405 | kr.13,272.15 |
| 5.000 | kr.4.31204 | kr.21,560.20 |
| 7.000 | kr.4.24652 | kr.29,725.64 |
| 10.000 | kr.4.18351 | kr.41,835.10 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

