4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ32DC72A475ME01K

DigiKey Part Number
490-GCJ32DC72A475ME01KTR-ND - Tape & Reel (TR)
490-GCJ32DC72A475ME01KCT-ND - Cut Tape (CT)
490-GCJ32DC72A475ME01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ32DC72A475ME01K
Description
CAP CER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ32DC72A475ME01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.52000kr.7.52
10kr.4.86100kr.48.61
50kr.3.80780kr.190.39
100kr.3.48310kr.348.31
500kr.2.93530kr.1,467.65
1.000kr.2.76580kr.2,765.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.43977kr.9,759.08
8.000kr.2.34791kr.18,783.28
12.000kr.2.30190kr.27,622.80
20.000kr.2.25088kr.45,017.60
28.000kr.2.22105kr.62,189.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.52000
Unit Price with VAT:kr.9.40000