C3216X5R1A225K/1.15 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 10.737
Unit Price: kr.1.78000
Datasheet

Upgrade


TDK
In Stock: 1.031
Unit Price: kr.4.82000
Datasheet

Upgrade


TDK
In Stock: 29.148
Unit Price: kr.1.78000
Datasheet

Upgrade


TDK
In Stock: 18.028
Unit Price: kr.4.44000
Datasheet

Upgrade


TDK
In Stock: 1.048
Unit Price: kr.4.69000
Datasheet

Upgrade


TDK
In Stock: 9.626
Unit Price: kr.4.44000
Datasheet

Similar


TDK
In Stock: 1.866
Unit Price: kr.4.82000
Datasheet

Similar


TDK
In Stock: 10
Unit Price: kr.4.69000
Datasheet

Similar


TDK
In Stock: 319.757
Unit Price: kr.4.12000
Datasheet

Similar


TDK
In Stock: 2.958
Unit Price: kr.4.44000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Direct


KEMET
In Stock: 3.975
Unit Price: kr.4.12000
Datasheet

Direct


Murata Electronics
In Stock: 15.060
Unit Price: kr.1.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.124.259
Unit Price: kr.4.56000
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1A225K/1.15

DigiKey Part Number
445-4053-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216X5R1A225K/1.15
Description
CAP CER 2.2UF 10V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1A225K/1.15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (57)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1E225K160AATDK10.737445-4045-1-NDkr.1.78000Upgrade
C3216X5R1H225K160ABTDK1.031445-14690-1-NDkr.4.82000Upgrade
C3216X7R1E225K160AATDK29.148445-1382-1-NDkr.1.78000Upgrade
C3216X7R1H225K160ABTDK18.028445-7697-1-NDkr.4.44000Upgrade
C3216X7R1V225K160ABTDK1.048445-14802-1-NDkr.4.69000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes