
GRM319R61A225KA01D | |
|---|---|
DigiKey Part Number | 490-1815-2-ND - Tape & Reel (TR) 490-1815-1-ND - Cut Tape (CT) 490-1815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R61A225KA01D |
Description | CAP CER 2.2UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61A225KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.16700 | kr.11.67 |
| 50 | kr.0.84820 | kr.42.41 |
| 100 | kr.0.75130 | kr.75.13 |
| 500 | kr.0.58760 | kr.293.80 |
| 1.000 | kr.0.53712 | kr.537.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44840 | kr.1,793.60 |
| 8.000 | kr.0.42114 | kr.3,369.12 |
| 12.000 | kr.0.40750 | kr.4,890.00 |
| 20.000 | kr.0.39237 | kr.7,847.40 |
| 28.000 | kr.0.38353 | kr.10,738.84 |
| 40.000 | kr.0.37503 | kr.15,001.20 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

