Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar


C3216JB2E333M160AA | |
|---|---|
DigiKey Part Number | 445-11775-2-ND - Tape & Reel (TR) 445-11775-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB2E333M160AA |
Description | CAP CER 0.033UF 250V JB 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 250V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2E333M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R2E333K160AA | TDK | 1.808 | 445-14719-1-ND | kr.2.03000 | Similar |
| C3216X7R2E333K160AA | TDK | 545 | 445-4472-1-ND | kr.2.03000 | Similar |
| C3216X7R2E333K160AM | TDK | 3.500 | 445-6076-1-ND | kr.2.03000 | Similar |
| C3216X7R2J333K160AA | TDK | 683.928 | 445-4491-1-ND | kr.2.22000 | Similar |
| C3216X7R2J333K160AM | TDK | 49.419 | 445-6089-1-ND | kr.2.22000 | Similar |




