1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J5000333KXT

DigiKey Part Number
1608-1400-2-ND - Tape & Reel (TR)
1608-1400-1-ND - Cut Tape (CT)
1608-1400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J5000333KXT
Description
CAP CER 0.033UF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J5000333KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
10kr.3.25800kr.32.58
50kr.2.50120kr.125.06
100kr.2.17790kr.217.79
500kr.1.90860kr.954.30
1.000kr.1.78675kr.1,786.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.65822kr.4,145.55
5.000kr.1.57293kr.7,864.65
7.500kr.1.53733kr.11,529.98
12.500kr.1.49784kr.18,723.00
17.500kr.1.47370kr.25,789.75
25.000kr.1.44949kr.36,237.25
30.000kr.1.43802kr.43,140.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500