0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR72E333KW03L

DigiKey Part Number
490-3537-2-ND - Tape & Reel (TR)
490-3537-1-ND - Cut Tape (CT)
490-3537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR72E333KW03L
Description
CAP CER 0.033UF 250V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR72E333KW03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.779
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.21900kr.22.19
50kr.1.67000kr.83.50
100kr.1.50130kr.150.13
500kr.1.21652kr.608.26
1.000kr.1.12852kr.1,128.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.02604kr.2,052.08
4.000kr.0.96820kr.3,872.80
6.000kr.0.93923kr.5,635.38
10.000kr.0.90714kr.9,071.40
14.000kr.0.88838kr.12,437.32
20.000kr.0.87033kr.17,406.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250