C3216JB2E223M115AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 1.640
Unit Price: kr.2.37000
Datasheet

Upgrade


TDK Corporation
In Stock: 3.940
Unit Price: kr.1.54000
Datasheet

Similar


TDK Corporation
In Stock: 22.840
Unit Price: kr.5.18000
Datasheet

Similar


TDK Corporation
In Stock: 2.413
Unit Price: kr.5.44000

Similar


TDK Corporation
In Stock: 3.890
Unit Price: kr.1.92000
Datasheet

Similar


TDK Corporation
In Stock: 4.097
Unit Price: kr.2.50000
Datasheet

Similar


TDK Corporation
In Stock: 3.466
Unit Price: kr.1.79000
Datasheet

Similar


TDK Corporation
In Stock: 12.247
Unit Price: kr.1.98000
Datasheet

Similar


TDK Corporation
In Stock: 4.400
Unit Price: kr.2.05000
Datasheet

Similar


TDK Corporation
In Stock: 4.207
Unit Price: kr.1.47000
Datasheet

Similar


TDK Corporation
In Stock: 1.680
Unit Price: kr.3.65000
Datasheet

Direct


Murata Electronics
In Stock: 197.739
Unit Price: kr.3.71000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.373
Unit Price: kr.4.99000
Datasheet

Similar


KYOCERA AVX
In Stock: 5.340
Unit Price: kr.4.99000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

C3216JB2E223M115AA

DigiKey Part Number
445-11773-2-ND - Tape & Reel (TR)
445-11773-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216JB2E223M115AA
Description
CAP CER 0.022UF 250V JB 1206
Customer Reference
Detailed Description
0.022 µF ±20% 250V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB2E223M115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes