0.022 µF ±20% 630V Ceramic Capacitor JB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 630V Ceramic Capacitor JB 1206 (3216 Metric)

C3216JB2J223M130AA

DigiKey Part Number
445-11791-2-ND - Tape & Reel (TR)
445-11791-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216JB2J223M130AA
Description
CAP CER 0.022UF 630V JB 1206
Customer Reference
Detailed Description
0.022 µF ±20% 630V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB2J223M130AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.059" (1.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R2J223K130AATDK3.890445-14735-1-NDkr.2.03000Similar
C3216X7R2J223K130AATDK978445-2292-1-NDkr.2.03000Similar
C3216X7R2J223M130AATDK2.330445-4490-1-NDkr.1.59000Similar
C3216X7T2J223K115ACTDK1.960445-7761-1-NDkr.3.68000Similar
C3216X7T2J223M115ACTDK1.462445-14831-1-NDkr.3.74000Similar
In-Stock: 3.940
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.88100kr.8.81
50kr.0.63140kr.31.57
100kr.0.55670kr.55.67
500kr.0.42910kr.214.55
1.000kr.0.38991kr.389.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.34541kr.690.82
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000