


12067C223KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR72H223KUTR-ND - Tape & Reel (TR) 478-KGM31AR72H223KUCT-ND - Cut Tape (CT) 478-KGM31AR72H223KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067C223KAT2A |
Description | CAP CER 0.022UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067C223KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.3.13600 | kr.31.36 |
| 50 | kr.2.39100 | kr.119.55 |
| 100 | kr.2.06080 | kr.206.08 |
| 500 | kr.1.80428 | kr.902.14 |
| 1.000 | kr.1.68742 | kr.1,687.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.62311 | kr.3,246.22 |
| 4.000 | kr.1.61250 | kr.6,450.00 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

