0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2E223J160AA

DigiKey Part Number
445-15421-2-ND - Tape & Reel (TR)
445-15421-1-ND - Cut Tape (CT)
445-15421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2E223J160AA
Description
CAP CER 0.022UF 250V C0G 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2E223J160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.363
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.42400kr.34.24
50kr.2.63740kr.131.87
100kr.2.39530kr.239.53
500kr.1.98518kr.992.59
1.000kr.1.85851kr.1,858.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.70416kr.3,408.32
4.000kr.1.62077kr.6,483.08
6.000kr.1.57902kr.9,474.12
10.000kr.1.53274kr.15,327.40
14.000kr.1.50567kr.21,079.38
20.000kr.1.47964kr.29,592.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250