

C2012X5R2E152M085AA | |
|---|---|
DigiKey Part Number | 445-14448-2-ND - Tape & Reel (TR) 445-14448-1-ND - Cut Tape (CT) 445-14448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R2E152M085AA |
Description | CAP CER 1500PF 250V X5R 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±20% 250V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R2E152M085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2E152J085AA | TDK | 26.665 | 445-2326-1-ND | kr.0.15000 | Direct |
| C2012X7R2E152K085AA | TDK | 2.260 | 445-4444-1-ND | kr.0.13000 | Upgrade |
| C2012X7R2E152K085AM | TDK | 11.800 | 445-6056-1-ND | kr.0.14000 | Upgrade |
| C2012X7R2E152M085AA | TDK | 3.048 | 445-4445-1-ND | kr.0.13000 | Upgrade |
| C2012C0G2W152J085AA | TDK | 4.526 | 445-15307-1-ND | kr.0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53900 | kr.5.39 |
| 50 | kr.0.37660 | kr.18.83 |
| 100 | kr.0.32780 | kr.32.78 |
| 500 | kr.0.24536 | kr.122.68 |
| 1.000 | kr.0.22006 | kr.220.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17708 | kr.708.32 |
| 8.000 | kr.0.16346 | kr.1,307.68 |
| 12.000 | kr.0.15665 | kr.1,879.80 |
| 20.000 | kr.0.14909 | kr.2,981.80 |
| 28.000 | kr.0.14468 | kr.4,051.04 |
| 40.000 | kr.0.14044 | kr.5,617.60 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

