C2012JB2A104K125AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 3.140
Unit Price: kr.1.34000
Datasheet

Similar


TDK Corporation
In Stock: 760.327
Unit Price: kr.1.02000
Datasheet

Similar


TDK Corporation
In Stock: 52.932
Unit Price: kr.2.24000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.73540
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.84194
Datasheet

Similar


KEMET
In Stock: 38.635
Unit Price: kr.2.62000
Datasheet

Similar


KEMET
In Stock: 23.105
Unit Price: kr.3.26000
Datasheet

Similar


KEMET
In Stock: 521.001
Unit Price: kr.1.98000
Datasheet

Similar


KEMET
In Stock: 31.270
Unit Price: kr.2.24000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.96000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 1.963.216
Unit Price: kr.0.51000
Datasheet

Similar


KYOCERA AVX
In Stock: 29.184
Unit Price: kr.1.54000
Datasheet

Similar


KYOCERA AVX
In Stock: 140.555
Unit Price: kr.0.83000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

C2012JB2A104K125AA

DigiKey Part Number
445-11538-2-ND - Tape & Reel (TR)
445-11538-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012JB2A104K125AA
Description
CAP CER 0.1UF 100V JB 0805
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012JB2A104K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes