Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805J1000104KXT | |
|---|---|
DigiKey Part Number | 0805J1000104KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J1000104KXT |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J1000104KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1000104JXT | Knowles Syfer | 0 | 0805J1000104JXT-ND | kr.4.08750 | Upgrade |
| C0805C104K1RALTU | KEMET | 26.080 | 399-C0805C104K1RALTUCT-ND | kr.2.35000 | Direct |
| CC0805KKX7R0BB104 | YAGEO | 1.483 | 311-2083-1-ND | kr.1.01000 | Direct |
| KGM21AR72A104KU | KYOCERA AVX | 39.151 | 478-KGM21AR72A104KUCT-ND | kr.0.82000 | Direct |
| C0805C104J1RACTU | KEMET | 38.381 | 399-C0805C104J1RACTUCT-ND | kr.2.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.10802 | kr.9,324.06 |
| Unit Price without VAT: | kr.3.10802 |
|---|---|
| Unit Price with VAT: | kr.3.88503 |









