C1608C0G1H561J/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 3.478
Unit Price: kr.0.82000
Datasheet

Upgrade


TDK
In Stock: 5.106
Unit Price: kr.0.70000
Datasheet

Upgrade


TDK
In Stock: 2.625
Unit Price: kr.1.08000
Datasheet

Upgrade


TDK
In Stock: 1.244
Unit Price: kr.1.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81152
Datasheet

Direct


Walsin Technology Corporation
In Stock: 4.591
Unit Price: kr.0.63000
Datasheet

Direct


KEMET
In Stock: 70.803
Unit Price: kr.0.70000
Datasheet

Direct


KYOCERA AVX
In Stock: 14.350
Unit Price: kr.1.59000
Datasheet

Direct


KYOCERA AVX
In Stock: 4.614
Unit Price: kr.0.70000
Datasheet

Direct


Vishay Vitramon
In Stock: 8.509
Unit Price: kr.1.08000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.17733
Datasheet

Upgrade


KEMET
In Stock: 3.247
Unit Price: kr.7.61000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.46235
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.29170
Datasheet
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H561J/10

DigiKey Part Number
C1608C0G1H561J/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608C0G1H561J/10
Description
CAP CER 560PF 50V C0G 0603
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H561J/10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H561J080AATDK3.478445-14086-1-NDkr.0.82000Direct
C1608C0G2A561J080AATDK5.106445-4125-1-NDkr.0.70000Upgrade
C1608NP02A561J080AATDK2.625445-14129-1-NDkr.1.08000Upgrade
CGJ3E2C0G1H561J080AATDK1.244445-8100-1-NDkr.1.39000Upgrade
06035A561JAJ2AKYOCERA AVX0478-7424-2-NDkr.0.81152Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types