
0603N561J500CT | |
|---|---|
DigiKey Part Number | 1292-1536-2-ND - Tape & Reel (TR) 1292-1536-1-ND - Cut Tape (CT) 1292-1536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N561J500CT |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N561J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 50 | kr.0.16740 | kr.8.37 |
| 100 | kr.0.14330 | kr.14.33 |
| 500 | kr.0.10270 | kr.51.35 |
| 1.000 | kr.0.09041 | kr.90.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07198 | kr.287.92 |
| 8.000 | kr.0.06516 | kr.521.28 |
| 12.000 | kr.0.06175 | kr.741.00 |
| 20.000 | kr.0.05798 | kr.1,159.60 |
| 28.000 | kr.0.05577 | kr.1,561.56 |
| 40.000 | kr.0.05365 | kr.2,146.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

