470 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

C1005X7R1H471M050BA

DigiKey Part Number
445-4912-2-ND - Tape & Reel (TR)
445-4912-1-ND - Cut Tape (CT)
445-4912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1H471M050BA
Description
CAP CER 470PF 50V X7R 0402
Customer Reference
Detailed Description
470 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1H471M050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7R1H471K050BATDK21.963445-1255-1-NDkr.0.63000Upgrade
C1005C0G1H471F050BATDK11.015445-7019-1-NDkr.5.45000Similar
C1005C0G1H471J050BATDK29.020445-2656-1-NDkr.0.63000Similar
C1005C0G1H471K050BATDK14.232445-13769-1-NDkr.0.63000Similar
C0402C471M5RACTUKEMET13.554399-14277-1-NDkr.2.22000Direct
In-Stock: 40.524
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16360kr.8.18
100kr.0.14010kr.14.01
500kr.0.10030kr.50.15
1.000kr.0.08825kr.88.25
2.500kr.0.07552kr.188.80
5.000kr.0.06789kr.339.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05986kr.598.60
20.000kr.0.05485kr.1,097.00
30.000kr.0.05234kr.1,570.20
50.000kr.0.04957kr.2,478.50
70.000kr.0.04794kr.3,355.80
100.000kr.0.04639kr.4,639.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750