

C1005C0G1H471K050BA | |
|---|---|
DigiKey Part Number | 445-13769-2-ND - Tape & Reel (TR) 445-13769-1-ND - Cut Tape (CT) 445-13769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H471K050BA |
Description | CAP CER 470PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H471K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H471F050BA | TDK | 11.015 | 445-7019-1-ND | kr.5.45000 | Upgrade |
| C1005C0G1H471J050BA | TDK | 29.020 | 445-2656-1-ND | kr.0.63000 | Upgrade |
| C1005C0G2A471J050BA | TDK | 82.783 | 445-15206-1-ND | kr.1.08000 | Upgrade |
| C1005C0G2A471K050BA | TDK | 5.791 | 445-15207-1-ND | kr.1.08000 | Upgrade |
| C1005NP01H471J050BA | TDK | 3.004 | 445-13804-1-ND | kr.0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 50 | kr.0.19900 | kr.9.95 |
| 100 | kr.0.17050 | kr.17.05 |
| 500 | kr.0.12376 | kr.61.88 |
| 1.000 | kr.0.10930 | kr.109.30 |
| 2.500 | kr.0.09416 | kr.235.40 |
| 5.000 | kr.0.08506 | kr.425.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07536 | kr.753.60 |
| 20.000 | kr.0.06938 | kr.1,387.60 |
| 30.000 | kr.0.06639 | kr.1,991.70 |
| 50.000 | kr.0.06308 | kr.3,154.00 |
| 70.000 | kr.0.06114 | kr.4,279.80 |
| 100.000 | kr.0.05928 | kr.5,928.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

