470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H471F050BA

DigiKey Part Number
445-7019-2-ND - Tape & Reel (TR)
445-7019-1-ND - Cut Tape (CT)
445-7019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H471F050BA
Description
CAP CER 470PF 50V C0G 0402
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H471F050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H471FA01DMurata Electronics79.269490-8207-1-NDkr.0.63000Direct
In-Stock: 13.015
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.42400kr.34.24
50kr.2.63740kr.131.87
100kr.2.39530kr.239.53
500kr.1.98518kr.992.59
1.000kr.1.85851kr.1,858.51
2.500kr.1.72481kr.4,312.02
5.000kr.1.64419kr.8,220.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.53274kr.15,327.40
20.000kr.1.47964kr.29,592.80
30.000kr.1.45304kr.43,591.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250