470 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C471M5RACTU

DigiKey Part Number
399-14277-2-ND - Tape & Reel (TR)
399-14277-1-ND - Cut Tape (CT)
399-14277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C471M5RACTU
Description
CAP CER 470PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C471M5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.554
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.31200kr.13.12
50kr.0.96240kr.48.12
100kr.0.85460kr.85.46
500kr.0.67318kr.336.59
1.000kr.0.61714kr.617.14
2.500kr.0.55807kr.1,395.17
5.000kr.0.52248kr.2,612.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.49320kr.4,932.00
20.000kr.0.46909kr.9,381.80
30.000kr.0.45702kr.13,710.60
50.000kr.0.44364kr.22,182.00
70.000kr.0.43582kr.30,507.40
100.000kr.0.42829kr.42,829.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500