Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1005X7R1H222K/50 | |
|---|---|
DigiKey Part Number | C1005X7R1H222K/50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H222K/50 |
Description | CAP CER 2200PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H222K/50 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X8R1H222K050BA | TDK | 0 | 445-C1005X8R1H222K050BACT-ND | kr.1.01000 | Upgrade |
| GRM155R71H222KA01D | Murata Electronics | 844.680 | 490-1305-1-ND | kr.0.63000 | Direct |
| GRM155R71H222KA01J | Murata Electronics | 136.973 | 490-GRM155R71H222KA01JCT-ND | kr.0.63000 | Direct |
| LD025C222KAB2A | KYOCERA AVX | 3.011 | 478-10957-1-ND | kr.3.55000 | Direct |
| TDCF500W222K1GV001T | Johanson Dielectrics Inc. | 4.277 | 709-TDCF500W222K1GV001TCT-ND | kr.0.63000 | Direct |











