UMK212B7154MG-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.76638
Datasheet

Upgrade


KEMET
In Stock: 3.023
Unit Price: kr.4.50000
Datasheet

Upgrade


KEMET
In Stock: 6.051
Unit Price: kr.3.23000
Datasheet

Upgrade


TDK
In Stock: 4.161
Unit Price: kr.0.95000
Datasheet

Upgrade


TDK
In Stock: 387
Unit Price: kr.0.82000
Datasheet

Upgrade


TDK
In Stock: 831
Unit Price: kr.2.16000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 17.307
Unit Price: kr.2.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15.437
Unit Price: kr.2.03000
Datasheet
0.15 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

UMK212B7154MG-T

DigiKey Part Number
UMK212B7154MG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK212B7154MG-T
Description
CAP CER 0.15UF 50V X7R 0805
Customer Reference
Detailed Description
0.15 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
UMK212B7154MG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C154M5RACTUKEMET0399-C0805C154M5RACTUTR-NDkr.0.76638Direct
C0805C154J5RACTUKEMET3.023399-C0805C154J5RACTUCT-NDkr.4.50000Upgrade
C0805C154K5RACTUKEMET6.051399-C0805C154K5RACTUCT-NDkr.3.23000Upgrade
C2012X7R1H154K085AATDK4.161445-14541-1-NDkr.0.95000Upgrade
C2012X7R1H154K125AATDK387445-7538-1-NDkr.0.82000Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes