150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG151JVHF

DigiKey Part Number
587-3740-2-ND - Tape & Reel (TR)
587-3740-1-ND - Cut Tape (CT)
587-3740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CG151JVHF
Description
CAP CER 150PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG151JVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU105SCG151JFNA01Taiyo Yuden7.770587-MCASU105SCG151JFNA01CT-NDkr.0.63000Direct
CGA2B2C0G1H151J050BATDK36.081445-5598-1-NDkr.0.63000Direct
CGA2B2NP01H151J050BATDK9.301445-12123-1-NDkr.0.82000Direct
GCM1555C1H151JA16DMurata Electronics31.387490-4926-1-NDkr.0.63000Direct
CGA2B2C0G2A151J050BATDK50.285445-15512-1-NDkr.0.82000Upgrade
In-Stock: 8.422
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17500kr.8.75
100kr.0.14960kr.14.96
500kr.0.10766kr.53.83
1.000kr.0.09485kr.94.85
2.500kr.0.08136kr.203.40
5.000kr.0.07324kr.366.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06658kr.665.80
20.000kr.0.06111kr.1,222.20
30.000kr.0.05837kr.1,751.10
50.000kr.0.05534kr.2,767.00
70.000kr.0.05357kr.3,749.90
100.000kr.0.05187kr.5,187.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750