150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGA2B2C0G1H151J050BA

DigiKey Part Number
445-5598-2-ND - Tape & Reel (TR)
445-5598-1-ND - Cut Tape (CT)
445-5598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H151J050BA
Description
CAP CER 150PF 50V C0G 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H151J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.081
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
50kr.0.18900kr.9.45
100kr.0.16170kr.16.17
500kr.0.11666kr.58.33
1.000kr.0.10296kr.102.96
2.500kr.0.08851kr.221.28
5.000kr.0.07985kr.399.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07064kr.706.40
20.000kr.0.06495kr.1,299.00
30.000kr.0.06211kr.1,863.30
50.000kr.0.05895kr.2,947.50
70.000kr.0.05711kr.3,997.70
100.000kr.0.05534kr.5,534.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750