

CGA2B2NP01H151J050BA | |
|---|---|
DigiKey Part Number | 445-12123-2-ND - Tape & Reel (TR) 445-12123-1-ND - Cut Tape (CT) 445-12123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H151J050BA |
Description | CAP CER 150PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H151J050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H151J050BA | TDK | 36.081 | 445-5598-1-ND | kr.0.36000 | Direct |
| CGA2B2C0G2A151J050BA | TDK | 50.285 | 445-15512-1-ND | kr.0.47000 | Upgrade |
| GCM1555C1H151JA16D | Murata Electronics | 31.387 | 490-4926-1-ND | kr.0.36000 | Direct |
| UMK105CG151JVHF | Taiyo Yuden | 8.422 | 587-3740-1-ND | kr.0.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.44400 | kr.4.44 |
| 50 | kr.0.30820 | kr.15.41 |
| 100 | kr.0.26690 | kr.26.69 |
| 500 | kr.0.19794 | kr.98.97 |
| 1.000 | kr.0.17670 | kr.176.70 |
| 2.500 | kr.0.15434 | kr.385.85 |
| 5.000 | kr.0.14091 | kr.704.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12615 | kr.1,261.50 |
| 20.000 | kr.0.11733 | kr.2,346.60 |
| 30.000 | kr.0.11291 | kr.3,387.30 |
| 50.000 | kr.0.10801 | kr.5,400.50 |
| 70.000 | kr.0.10515 | kr.7,360.50 |
| 100.000 | kr.0.10240 | kr.10,240.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

