150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG151JFNA01

DigiKey Part Number
587-MCASU105SCG151JFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG151JFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG151JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG151JFNA01
Description
CAP CER 150PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG151JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JPNPO9BN151YAGEO48.16913-AC0402JPNPO9BN151CT-NDkr.0.63000Parametric Equivalent
AC0402JRNPO9BN151YAGEO30.27913-AC0402JRNPO9BN151CT-NDkr.0.63000Parametric Equivalent
CGA2B2C0G1H151J050BATDK36.081445-5598-1-NDkr.0.63000Parametric Equivalent
CGJ2B2C0G1H151J050BATDK16.590445-8055-1-NDkr.0.95000Parametric Equivalent
CL05C151JB51PNCSamsung Electro-Mechanics67.6901276-1644-1-NDkr.0.63000Parametric Equivalent
In-Stock: 7.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17500kr.8.75
100kr.0.14960kr.14.96
500kr.0.10766kr.53.83
1.000kr.0.09485kr.94.85
2.500kr.0.08136kr.203.40
5.000kr.0.07324kr.366.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06658kr.665.80
20.000kr.0.06111kr.1,222.20
30.000kr.0.05837kr.1,751.10
50.000kr.0.05534kr.2,767.00
70.000kr.0.05357kr.3,749.90
100.000kr.0.05187kr.5,187.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750