Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UMF107B7223KAHT | |
|---|---|
DigiKey Part Number | 587-6556-2-ND - Tape & Reel (TR) 587-6556-1-ND - Cut Tape (CT) 587-6556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF107B7223KAHT |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF107B7223KAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU168SB7223KTNA01 | Taiyo Yuden | 0 | 587-MAASU168SB7223KTNA01TR-ND | kr.0.19377 | Parametric Equivalent |
| MCASU168SB7223KTNA01 | Taiyo Yuden | 7.450 | 587-MCASU168SB7223KTNA01CT-ND | kr.0.82000 | Parametric Equivalent |
| MCJCU168BB7223KTPA01 | Taiyo Yuden | 0 | 587-MCJCU168BB7223KTPA01TR-ND | kr.0.37097 | Parametric Equivalent |
| 0603Y0500223KST | Knowles Syfer | 0 | 1608-0603Y0500223KSTTR-ND | kr.1.20577 | Parametric Equivalent |
| 0603Y0500223KXTM01 | Knowles Syfer | 0 | 1608-0603Y0500223KXTM01TR-ND | kr.1.53623 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.59000 | kr.5.90 |
| 50 | kr.0.41460 | kr.20.73 |
| 100 | kr.0.36140 | kr.36.14 |
| 500 | kr.0.27198 | kr.135.99 |
| 1.000 | kr.0.24453 | kr.244.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20347 | kr.813.88 |
| 8.000 | kr.0.18823 | kr.1,505.84 |
| 12.000 | kr.0.18060 | kr.2,167.20 |
| 20.000 | kr.0.17215 | kr.3,443.00 |
| 28.000 | kr.0.16721 | kr.4,681.88 |
| 40.000 | kr.0.16246 | kr.6,498.40 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |












