
C0603C223K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6874-2-ND - Tape & Reel (TR) 399-6874-1-ND - Cut Tape (CT) 399-6874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223K5RACAUTO |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41800 | kr.4.18 |
| 50 | kr.0.29040 | kr.14.52 |
| 100 | kr.0.25110 | kr.25.11 |
| 500 | kr.0.18526 | kr.92.63 |
| 1.000 | kr.0.16516 | kr.165.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13511 | kr.540.44 |
| 8.000 | kr.0.12396 | kr.991.68 |
| 12.000 | kr.0.11837 | kr.1,420.44 |
| 20.000 | kr.0.11220 | kr.2,244.00 |
| 28.000 | kr.0.10859 | kr.3,040.52 |
| 40.000 | kr.0.10512 | kr.4,204.80 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

