0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU168SB7223KTNA01

DigiKey Part Number
587-MCASU168SB7223KTNA01TR-ND - Tape & Reel (TR)
587-MCASU168SB7223KTNA01CT-ND - Cut Tape (CT)
587-MCASU168SB7223KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU168SB7223KTNA01
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU168SB7223KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603KRX7R9BB223YAGEO16.427311-3119-1-NDkr.0.76000Parametric Equivalent
C0603C223K5RACAUTOKEMET31.334399-6874-1-NDkr.0.76000Parametric Equivalent
C0603C223K5RACAUTO7411KEMET7.105399-C0603C223K5RACAUTO7411CT-NDkr.0.76000Parametric Equivalent
C0603C223K5RECAUTOKEMET38.615399-14192-1-NDkr.1.20000Parametric Equivalent
C0603S223K5RACAUTOKEMET1.916399-C0603S223K5RACAUTOCT-NDkr.2.47000Parametric Equivalent
In-Stock: 7.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.44400kr.4.44
50kr.0.31060kr.15.53
100kr.0.26880kr.26.88
500kr.0.19946kr.99.73
1.000kr.0.17815kr.178.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14619kr.584.76
8.000kr.0.13434kr.1,074.72
12.000kr.0.12841kr.1,540.92
20.000kr.0.12185kr.2,437.00
28.000kr.0.11801kr.3,304.28
40.000kr.0.11432kr.4,572.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500