Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASU168SB7223KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASU168SB7223KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASU168SB7223KTNA01 |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU168SB7223KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU168SB7223KTNA01 | Taiyo Yuden | 7.390 | 587-MCASU168SB7223KTNA01CT-ND | kr.0.10000 | Parametric Equivalent |
| MCJCU168BB7223KTPA01 | Taiyo Yuden | 0 | 587-MCJCU168BB7223KTPA01TR-ND | kr.0.04336 | Parametric Equivalent |
| UMF107B7223KAHT | Taiyo Yuden | 0 | 587-6556-1-ND | kr.0.12000 | Parametric Equivalent |
| 0603Y0500223KST | Knowles Syfer | 0 | 1608-0603Y0500223KSTTR-ND | kr.0.14093 | Parametric Equivalent |
| 0603Y0500223KXTM01 | Knowles Syfer | 0 | 1608-0603Y0500223KXTM01TR-ND | kr.0.17955 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19377 | kr.775.08 |
| Unit Price without VAT: | kr.0.19377 |
|---|---|
| Unit Price with VAT: | kr.0.24221 |












