TMK325B7225KH-T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 66.814
Unit Price: kr.3.71000
Datasheet

Upgrade


KEMET
In Stock: 23.180
Unit Price: kr.3.58000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.498
Unit Price: kr.4.86000
Datasheet

Similar


KEMET
In Stock: 6.752
Unit Price: kr.6.27000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325B7225KH-T

DigiKey Part Number
587-1368-2-ND - Tape & Reel (TR)
587-1368-1-ND - Cut Tape (CT)
587-1368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325B7225KH-T
Description
CAP CER 2.2UF 25V X7R 1210
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
EDA/CAD Models
TMK325B7225KH-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.2.04200kr.20.42
50kr.1.60760kr.80.38
100kr.1.37790kr.137.79
500kr.1.16236kr.581.18
1.000kr.1.08320kr.1,083.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91859kr.1,837.18
4.000kr.0.88423kr.3,536.92
6.000kr.0.82713kr.4,962.78
10.000kr.0.76989kr.7,698.90
14.000kr.0.76749kr.10,744.86
20.000kr.0.76513kr.15,302.60
24.000kr.0.76399kr.18,335.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250