2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
MCASU21GSB7224MTNA01
TAIYO YUDEN MLCCs

TMK212BJ225KG-T

DigiKey Part Number
587-1292-2-ND - Tape & Reel (TR)
587-1292-1-ND - Cut Tape (CT)
587-1292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212BJ225KG-T
Description
CAP CER 2.2UF 25V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
TMK212BJ225KG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK212BJ225KD-TTaiyo Yuden10.899587-2398-1-NDkr.1.59000Direct
TMK105CBJ225KV-FTaiyo Yuden22.635587-6277-1-NDkr.1.27000Similar
TMK107ABJ225KA-TTaiyo Yuden296.208587-2909-1-NDkr.0.89000Similar
08053D225KAT2AKYOCERA AVX79.552478-7950-1-NDkr.1.78000Direct
C2012X5R1E225K085ACTDK22.617445-14391-1-NDkr.1.33000Direct
In-Stock: 71.933
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.77300kr.7.73
50kr.0.54900kr.27.45
100kr.0.48180kr.48.18
500kr.0.36848kr.184.24
1.000kr.0.33348kr.333.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29039kr.871.17
6.000kr.0.26931kr.1,615.86
9.000kr.0.25876kr.2,328.84
15.000kr.0.24708kr.3,706.20
21.000kr.0.24025kr.5,045.25
30.000kr.0.23368kr.7,010.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250