2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMK105CBJ225KV-F

DigiKey Part Number
587-6277-2-ND - Tape & Reel (TR)
587-6277-1-ND - Cut Tape (CT)
587-6277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK105CBJ225KV-F
Description
CAP CER 2.2UF 25V X5R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK105CBJ225KV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.635
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.71600kr.7.16
50kr.0.50840kr.25.42
100kr.0.44570kr.44.57
500kr.0.33932kr.169.66
1.000kr.0.30654kr.306.54
2.500kr.0.27201kr.680.02
5.000kr.0.25123kr.1,256.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23414kr.2,341.40
20.000kr.0.22008kr.4,401.60
30.000kr.0.21305kr.6,391.50
50.000kr.0.20524kr.10,262.00
70.000kr.0.20068kr.14,047.60
100.000kr.0.19630kr.19,630.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750