2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212BJ225KD-T

DigiKey Part Number
587-2398-2-ND - Tape & Reel (TR)
587-2398-1-ND - Cut Tape (CT)
587-2398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212BJ225KD-T
Description
CAP CER 2.2UF 25V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK212BJ225KD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK212BJ225KG-TTaiyo Yuden71.933587-1292-1-NDkr.1.33000Similar
08053D225KAT2AKYOCERA AVX79.552478-7950-1-NDkr.1.78000Direct
C2012X5R1E225K085ACTDK22.617445-14391-1-NDkr.1.33000Direct
CL21A225KACLNNCSamsung Electro-Mechanics26.8521276-2408-1-NDkr.1.52000Direct
CL21A225KAFNNNESamsung Electro-Mechanics108.0741276-1763-1-NDkr.0.76000Direct
In-Stock: 10.899
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.93800kr.9.38
50kr.0.67580kr.33.79
100kr.0.59600kr.59.60
500kr.0.46042kr.230.21
1.000kr.0.41869kr.418.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35626kr.1,425.04
8.000kr.0.33309kr.2,664.72
12.000kr.0.32148kr.3,857.76
20.000kr.0.30862kr.6,172.40
28.000kr.0.30111kr.8,431.08
40.000kr.0.29388kr.11,755.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750