Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar



TMK212BJ105MD-T | |
|---|---|
DigiKey Part Number | TMK212BJ105MD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK212BJ105MD-T |
Description | CAP CER 1UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212BJ105MD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK212BJ105KD-T | Taiyo Yuden | 55.211 | 587-6360-1-ND | kr.1.08000 | Upgrade |
| UMK212ABJ105KD-T | Taiyo Yuden | 15.324 | 587-2993-1-ND | kr.2.28000 | Upgrade |
| TMK212BJ105MG-T | Taiyo Yuden | 0 | TMK212BJ105MG-T-ND | kr.0.18807 | Similar |
| C2012X5R1E105M085AC | TDK | 960 | 445-7625-1-ND | kr.1.14000 | Direct |
| CC0805MKX5R8BB105 | YAGEO | 23.018 | 311-3506-1-ND | kr.1.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20485 | kr.819.40 |
| Unit Price without VAT: | kr.0.20485 |
|---|---|
| Unit Price with VAT: | kr.0.25606 |








