1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A105KBCLNNC

DigiKey Part Number
1276-2396-2-ND - Tape & Reel (TR)
1276-2396-1-ND - Cut Tape (CT)
1276-2396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A105KBCLNNC
Description
CAP CER 1UF 50V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A105KBCLNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B105KOFNNNESamsung Electro-Mechanics51276-1026-1-NDkr.0.63000Similar
C2012X5R1H105K085ABTDK11.490445-10547-1-NDkr.1.59000Direct
UMK212ABJ105KD-TTaiyo Yuden15.324587-2993-1-NDkr.2.28000Direct
08055D105KAT2AKYOCERA AVX3.027478-KGM21AR51H105KUCT-NDkr.3.36000Similar
C2012X5R1H105K125ABTDK27.694445-7622-1-NDkr.2.09000Similar
In-Stock: 112.567
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53900kr.5.39
50kr.0.37780kr.18.89
100kr.0.32900kr.32.90
500kr.0.24638kr.123.19
1.000kr.0.22095kr.220.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18286kr.731.44
8.000kr.0.16874kr.1,349.92
12.000kr.0.16168kr.1,940.16
20.000kr.0.15385kr.3,077.00
28.000kr.0.14928kr.4,179.84
40.000kr.0.14488kr.5,795.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750