
GRM216R61E105KA12D | |
|---|---|
DigiKey Part Number | 490-1700-2-ND - Tape & Reel (TR) 490-1700-1-ND - Cut Tape (CT) 490-1700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM216R61E105KA12D |
Description | CAP CER 1UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R61E105KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.56200 | kr.15.62 |
| 50 | kr.1.15220 | kr.57.61 |
| 100 | kr.1.02690 | kr.102.69 |
| 500 | kr.0.81610 | kr.408.05 |
| 1.000 | kr.0.75090 | kr.750.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63453 | kr.2,538.12 |
| 8.000 | kr.0.59928 | kr.4,794.24 |
| 12.000 | kr.0.58163 | kr.6,979.56 |
| 20.000 | kr.0.56207 | kr.11,241.40 |
| 28.000 | kr.0.55063 | kr.15,417.64 |
| 40.000 | kr.0.53963 | kr.21,585.20 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

